EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Dual SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 6.5(Typ)@2V|2(Typ)@4.5V|1.5(Typ)@6V|1.2(Typ)@9V |
Maximum Turn-On Time (ns) | 40(Typ)@2V |
Maximum Turn-Off Time (ns) | 21(Typ)@2V |
Maximum Frequency (25°C) @ Vcc (MHz) | 180(Typ)@4.5V|200(Typ)@9V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 2 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 10 |
Maximum Supply Current (mA) | 0.04@9V@-40C to 125C |
Maximum Low Level Output Current (mA) | 20 |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 142@4.5V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 8 |