Nexperia74HC365PW,112Buffers and Line Drivers
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HC | |
Buffer/Line Driver | |
1 | |
6 | |
6 | |
0 | |
6 | |
2 Low | |
No | |
Non-Inverting | |
16@6V|19@4.5V|95@2V | |
225 | |
CMOS | |
Single-Ended | |
3-State | |
7.8 | |
-7.8 | |
2 | |
5 | |
6 | |
8 | |
50 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 |