Nexperia74HC390PW,112Counter Shift Registers
Counter/Divider Dual 4-Bit Decade UP 16-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Decade | |
HC | |
Counter/Divider | |
UP Counter | |
2 | |
2 | |
0 | |
0 | |
4 | |
4 | |
Asynchronous | |
Uni-Directional | |
Negative-Edge | |
210@2V|42@4.5V|36@6V | |
315 | |
CMOS | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
No | |
No | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |