EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Binary |
Logic Family | HC |
Logic Function | Counter/Divider |
Operation Mode | UP Counter |
Number of Elements per Chip | 2 |
Number of Element Inputs | 1 |
Number of Count Input Enables | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 4 |
Number of Stages | 4 |
Reset Type | Asynchronous |
Direction Type | Uni-Directional |
Triggering Type | Negative-Edge |
Maximum Propagation Delay Time @ Maximum CL (ns) | 260@2V|44@6V|52@4.5V |
Absolute Propagation Delay Time (ns) | 325 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (mA) | 0.004 |
Propagation Delay Test Condition (pF) | 50 |
Parallel Enable Input | No |
Terminal Count Output | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.38 |
Package Width | 3.9 |
Package Length | 8.95(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 14 |
Lead Shape | Gull-wing |