Nexperia74HC4024D,652Counter Shift Registers
Counter Single 7-Bit Binary UP 14-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Binary | |
HC | |
Counter | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
7 | |
7 | |
Asynchronous | |
Uni-Directional | |
Negative-Edge | |
175@2V|30@6V|35@4.5V | |
300 | |
CMOS | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
No | |
No | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 |