Nexperia74HC4050D,653Buffers and Line Drivers
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HC | |
Buffer/Converter | |
6 | |
6 | |
6 | |
0 | |
6 | |
0 | |
No | |
Non-Inverting | |
85@2V|17@4.5V|14@6V | |
130 | |
CMOS | |
Single-Ended | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
2 | |
50 | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |