Nexperia74HC4051D,652Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SO Tube
Compliant | |
EAR99 | |
Obsolete | |
74HC4051D,652 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 8:1 | |
8:1 | |
1 | |
8 | |
1 | |
Yes | |
8@±4.5V|10@6V|12@4.5V|60@2V | |
345@2V | |
290@2V | |
170(Typ)@±2.25V|180(Typ)@±4.5V | |
Single | |
Single | |
2 | |
5 | |
10 | |
±1 | |
±2.5 | |
±5 | |
0.016@10V | |
25 | |
25 | |
180@4.5V | |
150 to 250 | |
50 | |
Single|Dual | |
500 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |