Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Decade | |
HC | |
Counter/Divider | |
Down Counter | |
1 | |
1 | |
0 | |
3 | |
1 | |
5 | |
Uni-Directional | |
Positive-Edge | |
200@2V|34@6V|40@4.5V | |
300 | |
CMOS | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SO |
24 |