Nexperia74HC4060D,653Counter Shift Registers
Counter Single 14-Bit Binary UP 16-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Binary | |
HC | |
Counter | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
10 | |
14 | |
Asynchronous | |
Uni-Directional | |
Negative-Edge | |
300@2V|60@4.5V|51@6V | |
450 | |
CMOS | |
Push-Pull | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
50 | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |