Nexperia74HC4067D,652Analog Switch Multiplexers
Analog Switch/Analog Multiplexer Single 16:1 24-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Analog Multiplexer|Analog Switch | |
Single 16:1 | |
SP16T | |
16:1 | |
1 | |
16 | |
1 | |
Yes | |
Non-Inverting | |
13@6V|15@4.5V|75@2V|9@9V | |
300@2V | |
290@2V | |
100(Typ)@9V|90(Typ)@4.5V | |
Single | |
Single | |
2 | |
5 | |
10 | |
0.016@10V | |
25 | |
25 | |
180@4.5V | |
150 to 250 | |
50 | |
Single | |
500 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SO |
24 |
EDA / CAD Models |