Nexperia74HC423BQ,115Monostable Multivibrators
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin DHVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
HC | |
Monostable Multivibrator | |
2 | |
255@2V|43@6V|51@4.5V | |
385 | |
CMOS | |
-5.2 | |
5.2 | |
2 | |
5 | |
6 | |
0.008 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.6(Max) |
Package Length | 3.6(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
16 |