Top Purchased
Nexperia74HC595D,118Counter Shift Registers
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HC | |
Shift Register | |
Serial to Serial/Parallel | |
1 | |
1 | |
0 | |
0 | |
9 | |
8 | |
Asynchronous | |
Uni-Directional | |
Positive-Edge | |
175@2V|30@6V|35@4.5V | |
265 | |
CMOS | |
3-State | |
2 | |
5 | |
6 | |
0.16 | |
50 | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |