Top Searched
Nexperia74HC688D,653Logic Comparators
Identity Comparator 8-Bit Push-Pull Inverting 20-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Identity Comparator | |
HC | |
8 | |
Inverting | |
170@2V|29@6V|34@4.5V | |
255 | |
CMOS | |
A=B | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 |