Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
D-Type | |
HC | |
Transparent | |
4 | |
2 | |
4 | |
1 | |
0 | |
4 | |
0 | |
No | |
No | |
Inverting/Non-Inverting | |
120@2V|20@6V|24@4.5V | |
190 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
8 | |
50 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |