Diodes Incorporated74HCT00T14-13Logic Gates
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 |
Build any logic circuits you can think of with this 74HCT00T14-13 logic gate by Diodes Zetex. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.