Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
HCT | |
NOR | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
19@4.5V | |
29 | |
CMOS | |
5.2 | |
-4 | |
4.5 | |
5 | |
5.5 | |
2 | |
50 | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 3.2(Max) mm |
Package Width | 6.48(Max) mm |
Package Length | 19.5(Max) mm |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
EDA / CAD Models |