Diodes Incorporated74HCT08S14-13Logic Gates
AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HCT | |
AND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
24@4.5V | |
36 | |
CMOS | |
Push-Pull | |
4 | |
-4 | |
4.5 | |
5 | |
5.5 | |
40 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 mm |
Package Width | 3.99(Max) mm |
Package Length | 8.74(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 | |
Lead Shape | Gull-wing |
Now you can design fundamental logical circuits using some of Diodes Zetex's 74HCT08S14-13 logic gates! This gate has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.