EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Logic Family | HCT |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 51@4.5V |
Absolute Propagation Delay Time (ns) | 77 |
Process Technology | CMOS |
Maximum High Level Output Current (mA) | -4 |
Maximum Low Level Output Current (mA) | 4 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 16 |