NXP Semiconductors74HCT138DDecoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 16-Pin SO
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |
EDA / CAD Models |