EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | HCT |
Logic Function | Multiplexer |
Configuration | 2 x 4:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Input Enables per Element | 2 |
Number of Selection Inputs per Element | 2 |
Number of Outputs per Chip | 2 |
Number of Output Enables per Element | 0 |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 34@4.5V |
Absolute Propagation Delay Time (ns) | 51 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Parity Invert Input | No |
Output Signal Type | Single-Ended |
Maximum Low Level Output Current (mA) | 6 |
Maximum High Level Output Current (mA) | -6 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 8 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |