Nexperia74HCT221D,118Monostable Multivibrators
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HCT | |
Monostable Multivibrator | |
2 | |
50@4.5V | |
77 | |
CMOS | |
-4 | |
4 | |
4.5 | |
5 | |
5.5 | |
0.008 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |