Nexperia74HCT238D,653Decoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 16-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
HCT | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Non-Inverting | |
35@4.5V | |
56 | |
CMOS | |
4 | |
-4 | |
4.5 | |
5 | |
5.5 | |
0.008 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |