NXP Semiconductors74HCT240DBuffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
HCT | |
Buffer/Line Driver | |
2 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Inverting | |
20@4.5V | |
45 | |
CMOS | |
Single-Ended | |
3-State | |
6 | |
-6 | |
4.5 | |
5 | |
5.5 | |
8 | |
50 | |
500 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 |