Nexperia74HCT241D,652Buffers and Line Drivers
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HCT | |
Buffer/Line Driver | |
2 | |
8 | |
8 | |
0 | |
8 | |
1 Low/1 High | |
No | |
Non-Inverting | |
22@4.5V | |
45 | |
CMOS | |
Single-Ended | |
3-State | |
6 | |
-6 | |
4.5 | |
5 | |
5.5 | |
8 | |
50 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 |