EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | HCT |
Logic Function | Bus Transceiver |
Data Flow Direction | Bi-Directional |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Number of Selection Inputs per Element | 0 |
Number of Output Enables per Element | 1 Low |
Number of Input Enables per Element | 0 |
Number of Direction Control Inputs | 1 Low/High |
Bus Hold | No |
Polarity | Non-Inverting |
Absolute Propagation Delay Time (ns) | 45 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 22@4.5V |
Propagation Delay Test Condition (pF) | 50 |
Process Technology | CMOS |
Input Level | TTL |
Output Level | CMOS |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 6 |
Maximum High Level Output Current (mA) | -6 |
Maximum Quiescent Current (uA) | 8 |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 2.5 mm |
Package Length | 4.5 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
Pin Count | 20 |
Lead Shape | No Lead |