Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
HCT | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
45 | |
22@4.5V | |
50 | |
CMOS | |
TTL | |
CMOS | |
3-State | |
6 | |
-6 | |
8 | |
4.5 | |
5.5 | |
750 | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 3.2(Max) |
Package Width | 6.4(Max) |
Package Length | 26.29(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 |
EDA / CAD Models |