EU RoHS | Compliant |
Part Status | Active |
HTS | EA |
Automotive | Yes |
PPAP | Unknown |
Logic Family | HCT |
Logic Function | Parity Generator/Checker |
Number of Bits | 9 |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 45@4.5V |
Absolute Propagation Delay Time (ns) | 68 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 4 |
Maximum High Level Output Current (mA) | -4 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 8 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 14 |