EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | HCT |
Logic Function | Buffer |
Number of Elements per Chip | 3 |
Number of Channels per Chip | 3 |
Number of Inputs per Chip | 3 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 3 |
Number of Output Enables per Chip | 0 |
Bus Hold | No |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 10(Typ)@4.5V |
Absolute Propagation Delay Time (ns) | 29 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Maximum Low Level Output Current (mA) | 4 |
Maximum High Level Output Current (mA) | -4 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 20 |
Propagation Delay Test Condition (pF) | 50 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 2.4(Max) mm |
Package Length | 2.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 8 |