EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | Binary |
Logic Family | HCT |
Logic Function | Counter |
Operation Mode | UP Counter |
Number of Elements per Chip | 1 |
Number of Element Inputs | 1 |
Number of Count Input Enables | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 12 |
Number of Stages | 14 |
Reset Type | Asynchronous |
Direction Type | Uni-Directional |
Triggering Type | Negative-Edge |
Maximum Propagation Delay Time @ Maximum CL (ns) | 36@4.5V |
Absolute Propagation Delay Time (ns) | 68 |
Process Technology | CMOS |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 0.008 |
Propagation Delay Test Condition (pF) | 50 |
Parallel Enable Input | No |
Terminal Count Output | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 2.6(Max) mm |
Package Length | 3.6(Max) mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |