Nexperia74HCT4051DB,118Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 8:1 | |
8:1 | |
1 | |
8 | |
1 | |
Yes | |
12@4.5V|8@±4.5V | |
55@4.5V | |
45@4.5V | |
170(Typ)@±2.25V|180(Typ)@±4.5V | |
Single | |
Single | |
4.5 | |
5 | |
5.5 | |
±1 | |
±2.5 | |
±5 | |
0.008@5.5V | |
25 | |
25 | |
180@4.5V | |
150 to 250 | |
50 | |
Dual|Single | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 5.4(Max) |
Package Length | 6.4(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 |