Nexperia74HCT4053D,112Analog Switch Multiplexers
Analog Multiplexer Triple 2:1 16-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Triple 2:1 | |
2:1 | |
3 | |
6 | |
3 | |
Yes | |
12@4.5V|8@±4.5V | |
48@4.5V | |
44@4.5V | |
160(Typ)@±2.25V|170(Typ)@±4.5V | |
Single | |
Single | |
4.5 | |
5 | |
5.5 | |
±1 | |
±2.5 | |
±5 | |
0.008@5.5V | |
25 | |
25 | |
180@4.5V | |
150 to 250 | |
50 | |
Dual|Single | |
500 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |