EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Triple 2:1 |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 3 |
Number of Inputs per Chip | 6 |
Number of Outputs per Chip | 3 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 8@±4.5V|12@4.5V |
Maximum Turn-On Time (ns) | 48@4.5V |
Maximum Turn-Off Time (ns) | 44@4.5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 160(Typ)@±2.25V|170(Typ)@±4.5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Dual Supply Voltage (V) | ±1 |
Typical Dual Supply Voltage (V) | ±2.5 |
Maximum Dual Supply Voltage (V) | ±5 |
Maximum Supply Current (mA) | 0.008@5.5V |
Maximum Low Level Output Current (mA) | 25 |
Maximum High Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 180@4.5V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |