NXP Semiconductors74HCT423N,112Monostable Multivibrators
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin PDIP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
HCT | |
Monostable Multivibrator | |
2 | |
51@4.5V | |
77 | |
CMOS | |
-4 | |
4 | |
4.5 | |
5 | |
5.5 | |
0.008 | |
-40 | |
125 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3.2(Max) |
Package Width | 6.48(Max) |
Package Length | 19.5(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 |