EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Binary |
Logic Family | HCT |
Logic Function | Counter/Divider |
Operation Mode | UP Counter |
Number of Elements per Chip | 1 |
Number of Element Inputs | 1 |
Number of Count Input Enables | 0 |
Number of Selection Inputs per Element | 2 |
Number of Element Outputs | 1 |
Number of Stages | 3 |
Reset Type | Asynchronous |
Direction Type | Uni-Directional |
Triggering Type | Negative-Edge |
Maximum Propagation Delay Time @ Maximum CL (ns) | 70@4.5V |
Absolute Propagation Delay Time (ns) | 105 |
Process Technology | CMOS |
Output Type | 3-State |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 0.008 |
Propagation Delay Test Condition (pF) | 50 |
Parallel Enable Input | No |
Terminal Count Output | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 8 |