Nexperia74HCT85PWHLLogic Comparators
Magnitude Comparator 4-Bit Non-Inverting 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Magnitude Comparator | |
HCT | |
4 | |
Non-Inverting | |
44@4.5V | |
66 | |
CMOS | |
A<B, A=B, A>B | |
4 | |
-4 | |
4.5 | |
5 | |
5.5 | |
0.008 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |