EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Logic Family | LCX |
Logic Function | Buffer/Line Driver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 8 |
Number of Inputs per Chip | 8 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 8 |
Number of Output Enables per Chip | 2 Low |
Polarity | Non-Inverting |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Output Type | 3-State |
Maximum Operating Supply Voltage (V) | 3.6 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP-B |
Pin Count | 20 |