Diodes Incorporated74LV07AS14-13Buffers and Line Drivers
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LV | |
Buffer/Driver | |
6 | |
6 | |
6 | |
0 | |
6 | |
0 | |
No | |
Non-Inverting | |
10.6@3.3V|15.2@2.5V|7.5@5V | |
18 | |
CMOS | |
Single-Ended | |
Open Drain | |
12 | |
2 | |
2.5|3.3|5 | |
5.5 | |
5.5 | |
20 | |
50 | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 | |
Lead Shape | Gull-wing |