Nexperia 74LV244D,118 Buffers and Line Drivers
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
LV | |
Buffer/Line Driver | |
2 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Non-Inverting | |
13(Typ)@2.7V|17(Typ)@2V|50(Typ)@1.2V|9(Typ)@3.3V | |
49 | |
CMOS | |
Single-Ended | |
3-State | |
16 | |
-16 | |
1 | |
3.3 | |
5.5 | |
5 Inputs | |
160 | |
50 | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 |
