Reduced Price
Nexperia74LV245APWJBus Transceivers
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Unknown |
| PPAP | Yes |
| LV | |
| Bus Transceiver | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 0 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| No | |
| Non-Inverting | |
| 39 | |
| 45(Typ)@1.2V|15(Typ)@2V|11(Typ)@2.7V|9(Typ)@3.3V|8(Typ)@5V | |
| 50 | |
| CMOS | |
| LVTTL | |
| LVTTL | |
| 3-State | |
| 16 | |
| -16 | |
| 160 | |
| 1 | |
| 5.5 | |
| 500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
