Top Purchased
Nexperia74LV245PW,112Bus Transceivers
Bus XCVR Single 8-CH 3-ST Automotive 20-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
LV | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
39 | |
11(Typ)@2.7V|15(Typ)@2V|45(Typ)@1.2V|8(Typ)@5V|9(Typ)@3.3V | |
50 | |
CMOS | |
LVTTL | |
LVTTL | |
3-State | |
16 | |
-16 | |
160 | |
1 | |
5.5 | |
400 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 |