Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
D-Type | |
LV | |
Addressable | |
8 | |
1 | |
1 | |
1 | |
3 | |
8 | |
0 | |
No | |
Master Reset | |
Non-Inverting | |
105(Typ)@1.2V|36(Typ)@2V|26(Typ)@2.7V|20(Typ)@3.3V | |
61 | |
CMOS | |
6 | |
-6 | |
1 | |
3.3 | |
3.6 | |
160 | |
50 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 5.4(Max) |
Package Length | 6.4(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 |