EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | Analog Multiplexer |
Configuration | Dual 4:1 |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 25(Typ)@1.2V|3(Typ)@6V|4(Typ)@4.5V|5(Typ)@3.6V|6(Typ)@2.7V|9(Typ)@2V |
Maximum Turn-On Time (ns) | 190(Typ)@1.2V |
Maximum Turn-Off Time (ns) | 125(Typ)@1.2V |
Maximum Frequency (25°C) @ Vcc (MHz) | 180(Typ)@3V|200(Typ)@6V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 6 |
Maximum Supply Current (mA) | 0.08@6V@-40C to 125C |
Maximum Low Level Output Current (mA) | 25 |
Maximum High Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 375@2V |
Maximum On Resistance Range (Ohm) | 250 to 400 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |