Nexperia74LV4060PW,118Counter Shift Registers
Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Binary | |
LV | |
Counter | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
10 | |
14 | |
Asynchronous | |
Uni-Directional | |
Negative-Edge | |
180(Typ)@1.2V|52(Typ)@2V|42(Typ)@2.7V|33(Typ)@3.3V|24(Typ)@5V | |
105 | |
CMOS | |
1 | |
3.3 | |
5.5 | |
0.16 | |
50 | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |