NXP Semiconductors74LVC06APW,118Buffers and Line Drivers
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 |
Amplify analog and digital signals by driving the input to the transmission line with this 74LVC06APW,118 buffer and line driver from NXP Semiconductors. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 5.5 V. It has 6 channels per chip.