NXP Semiconductors74LVC07APW,118Buffers and Line Drivers
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
LVC | |
Buffer/Driver | |
6 | |
6 | |
6 | |
0 | |
6 | |
0 | |
No | |
Non-Inverting | |
1.6(Typ)@5V|2.1(Typ)@2.7V|2.5(Typ)@3.3V | |
6.5 | |
CMOS | |
Single-Ended | |
Open Drain | |
32 | |
1.2 | |
1.8|2.5|3.3|5 | |
5.5 | |
5 | |
0.1 | |
10 | |
50 | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 |
This 74LVC07APW,118 buffer and line driver from NXP Semiconductors is used to amplify an analog or digital signal by driving the input to the transmission line. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 5.5 V. It has 6 channels per chip.