NXP Semiconductors74LVC138APW118Decoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
LVC | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Inverting | |
3.2(Typ)@2.7V|2.7(Typ)@3.3V | |
12.8 | |
CMOS | |
24 | |
-24 | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
5 Inputs | |
0.0001(Typ) | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |