Nexperia74LVC157APW,118Multiplexers
Multiplexer 1-Element CMOS Push-Pull 8-IN 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
Multiplexer | |
4 x 2:1 | |
1 | |
8 | |
1 | |
1 | |
4 | |
0 | |
Non-Inverting | |
2.9(Typ)@2.7V|2.5(Typ)@3.3V | |
14.7 | |
CMOS | |
Single-Ended | |
No | |
Single-Ended | |
Push-Pull | |
24 | |
-24 | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
5 | |
0.1 | |
40 | |
50 | |
Single | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |