Nexperia74LVC169PW,118Counter Shift Registers
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP T/R
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Binary | |
LVC | |
Counter | |
Down Counter|UP Counter | |
1 | |
4 | |
2 | |
0 | |
4 | |
4 | |
Synchronous | |
Bi-Directional | |
Positive-Edge | |
3.7(Typ)@3.3V|3.9(Typ)@2.7V | |
17.2 | |
CMOS | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
0.0001(Typ) | |
50 | |
Yes | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 |