Diodes Incorporated74LVC1G02FZ4-7Logic Gates

NOR Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R

Simplify your circuit through the use of Diodes Zetex's 74LVC1G02FZ4-7 logic gates, great for implementing basic logical functions. This gate has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Import TariffMay apply to this part if shipping to the United States

4,900 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1120+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      4900
      Country Of origin:
      China
         
      • Price: $0.0217
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1120+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 4,900 parts
      • Price: $0.0217