Nexperia74LVC1G07GM,115Buffers and Line Drivers
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin XSON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1 mm |
Package Length | 1.45 mm |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 |
EDA / CAD Models |